LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI PYBE30-Q48-S24H product image
Images for reference only

CUI PYBE30-Q48-S24HRoHS

Manufacturer
MPN
PYBE30-Q48-S24H
LCSC Part #
C22226051
Packaging
-
Customer #
Key Attributes
DC DC Converters RoHS
Datasheetpdf iconCUI PYBE30-Q48-S24H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 97.8323$ 97.83
209+$ 39.0369$ 8158.71
494+$ 37.7313$ 18639.26
1,007+$ 37.0872$ 37346.81
Standard Packaging19/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCUI
Packaging-
Function-
Vin18V~75V
Ripple Noise100mVp-p
Vout24V
type-
Operating Temperature-40℃~+80℃
Quiescent Supply Current-
Capacitive Load(Max)680uF
Number of Outputs1
Iout1.25A
Output Voltage Accuracy±5%
Height16.5mm
Frequency - Switching300kHz
Conversion Efficiency87%
Features-
Length51.4mm
Width26.2mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging19
Sales UnitPiece