LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TN2540-800G-TR product image
  • TN2540-800G-TR thumbnail 1
  • TN2540-800G-TR thumbnail 2
  • TN2540-800G-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TN2540-800G-TRRoHS

Manufacturer
MPN
TN2540-800G-TR
LCSC Part #
C222202
Packaging
D2PAK
Customer #
Key Attributes
SCR 800V 25A D2PAK
Datasheetpdf iconST TN2540-800G-TR
In-Stock: 895
895 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2896$ 2.29
10+$ 1.9472$ 19.47
30+$ 1.7314$ 51.94
100+$ 1.5123$ 151.23
500+$ 1.4134$ 706.70
1,000+$ 1.3712$ 1371.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerST
PackagingD2PAK
Holding Current (Ih)50mA
Current - Gate Trigger(Igt)40mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))1W
Operating Temperature-40℃~+125℃
Current - On State(It(RMS))25A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)300A
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

These standard 25 A SCRs are suitable for general purpose applications.

Features

AI Translation
  • On-state rms current, IT(RMS) 25 A
  • Repetitive peak off-state voltage, VDRM/VRRM 600 to 1200 V
  • Triggering gate current, lGT 40 mA
  • Insulated package TO-220AB ins – Insulating voltage 2500 V rms
  • UL1557 certified (file ref. E81734)