EATON MOVGT14V360K
| Manufacturer | |
| MPN | MOVGT14V360K |
| LCSC Part # | C22218807 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 6kA@8/20us Through Hole,P=7.5mm Mixed Technology RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | EATON | |
| Packaging | Through Hole,P=7.5mm | |
| Peak Pulse Current (Ipp) | 6kA@8/20us | |
| Operating temperature | -40℃~+105℃ | |
| Capacitance | 5pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Integrated metal oxide varistor (MOV) with gas discharge tube (GDT) device
- Disc sizes from 7 mm to 20 mm
- High surge current
- Drop-in footprint replacement for standard MOVs
- Long lifetime Pair with BussmannTM series axial or radial fuse
Applications
AI Translation
- Industrial control Telecom
- Uninterruptible power supplies Lighting Medical electronics Power supplies
- Switch boards Surge strips
- Any Vac circuit
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3471 | $ 1.35 |
| 10+ | $ 1.318 | $ 13.18 |
| 30+ | $ 1.2985 | $ 38.96 |
| 100+ | $ 1.2791 | $ 127.91 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | EATON | |
| Packaging | Through Hole,P=7.5mm | |
| Peak Pulse Current (Ipp) | 6kA@8/20us | |
| Operating temperature | -40℃~+105℃ | |
| Capacitance | 5pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Integrated metal oxide varistor (MOV) with gas discharge tube (GDT) device
- Disc sizes from 7 mm to 20 mm
- High surge current
- Drop-in footprint replacement for standard MOVs
- Long lifetime Pair with BussmannTM series axial or radial fuse
Applications
AI Translation
- Industrial control Telecom
- Uninterruptible power supplies Lighting Medical electronics Power supplies
- Switch boards Surge strips
- Any Vac circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



