Aries Electronics, Inc. MCVEVP-6DB
| Manufacturer | |
| MPN | MCVEVP-6DB |
| LCSC Part # | C22218291 |
| Packaging | - |
| Customer # | |
| Key Attributes | Embedded Complex Logic (FPGA, CPLD) Evaluation Boards RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Aries Electronics, Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Aries Electronics, Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
MCV offers the full flexibility of the Altera Cyclone V SoC FPGA family. It integrates an ARM-based hard processor system (HPS) consisting of processor, peripherals, and memory interfaces with the FPGA fabric using a high-bandwidth interconnect backbone. The Altera SoCs combine the performance and power savings of hard intellectual property (IP) with the flexibility of programmable logic.
Features
- Altera Cyclone V SoC FPGA Dual 800 MHz Cortex A9 Cores
- 256 Mbit Configuration Device
- 143 FPGA signals
- 66 HPS signals
- programmable clock generator/PLL
- HPS-Peripherals:
- 1 GByte DDR3 RAM
- 4 GByte eMMC memory
- Gigabit Ethernet
- UART
- CAN SPI
- I2C
- USB OTG
- single 3.3V supply
- 2 x Samtec QSH-090-01-F-D-A board-to-board connectors
- Size: 74mm x 42mm
- 2 x HPS Gigabit Ethernet
- HPS USB
- 2 x UART
- 2 x CAN
- TFT with Touch
- P-mod extension connectors
- HSMC extension connector
- microSD-card slot
Applications
- Evaluation of MCV use in industrial environments
- Rapid prototyping platform
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 428.8252 | $ 428.83 |
| 200+ | $ 402.7535 | $ 80550.70 |
| 500+ | $ 389.2948 | $ 194647.40 |
| 1,000+ | $ 382.6446 | $ 382644.60 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Aries Electronics, Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Aries Electronics, Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
MCV offers the full flexibility of the Altera Cyclone V SoC FPGA family. It integrates an ARM-based hard processor system (HPS) consisting of processor, peripherals, and memory interfaces with the FPGA fabric using a high-bandwidth interconnect backbone. The Altera SoCs combine the performance and power savings of hard intellectual property (IP) with the flexibility of programmable logic.
Features
- Altera Cyclone V SoC FPGA Dual 800 MHz Cortex A9 Cores
- 256 Mbit Configuration Device
- 143 FPGA signals
- 66 HPS signals
- programmable clock generator/PLL
- HPS-Peripherals:
- 1 GByte DDR3 RAM
- 4 GByte eMMC memory
- Gigabit Ethernet
- UART
- CAN SPI
- I2C
- USB OTG
- single 3.3V supply
- 2 x Samtec QSH-090-01-F-D-A board-to-board connectors
- Size: 74mm x 42mm
- 2 x HPS Gigabit Ethernet
- HPS USB
- 2 x UART
- 2 x CAN
- TFT with Touch
- P-mod extension connectors
- HSMC extension connector
- microSD-card slot
Applications
- Evaluation of MCV use in industrial environments
- Rapid prototyping platform
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

