LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M95M02-DWMN3TP/K product image
  • M95M02-DWMN3TP/K thumbnail 1
  • M95M02-DWMN3TP/K thumbnail 2
  • M95M02-DWMN3TP/K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M95M02-DWMN3TP/KRoHS

Manufacturer
MPN
M95M02-DWMN3TP/K
LCSC Part #
C222181
Packaging
SO-8
Customer #
Key Attributes
Automotive 2 Mbit serial SPI bus EEPROM
Datasheetpdf iconST M95M02-DWMN3TP/K
In-Stock: 1,963
1,963 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8451$ 2.85
10+$ 2.4111$ 24.11
30+$ 2.1521$ 64.56
100+$ 1.8914$ 189.14
500+$ 1.7715$ 885.75
1,000+$ 1.7165$ 1716.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingSO-8
Voltage - Supply2.5V~5.5V
Memory Size2Mbit
Operating temperature-40℃~+125℃
Clock Frequency10MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The M95M02-A125 is 2-Mbit serial EEPROM Automotive grade device operating up to 125℃. The M95M02-A125 is compliant with the very high level of reliability defined by the Automotive standard AEC-Q100 grade 0. The device is accessed by a simple serial SPl compatible interface running up to 10 MHz. The memory array is based on advanced true EEPROM technology (Electrically Erasable PROgrammable Memory). The M95M02-A125 is byte-alterable memories (262144x8 bits) organized as 1024 pages of 256 byte in which the data integrity is significantly improved with an embedded Error Correction Code logic. The M95M02-A125 offers an additional Identification Page (256 byte) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.

Features

AI Translation
  • Compatible with the Serial Peripheral Interface (SPI) bus
  • Memory array - 2 Mbit (256 Kbyte) of EEPROM - Page size: 256 byte - Write protection by block: 1/4, 1/2 or whole memory - Additional Write lockable Page (ldentification page)
  • Extended temperature and voltage ranges - Up to 125℃ (VCC from 2.5V to 5.5V)
  • Clock frequency 10 MHz for VCC ≥ 4.5V @ 105℃ - 5 MHz for VCC ≥ 2.5V @ 125℃
  • Schmitt trigger inputs for noise filtering
  • Short Write cycle time - Byte Write within 5 ms - Page Write within 5 ms
  • Write cycle endurance - 4 million Write cycles at 25℃ - 1.2 million Write cycles at 85℃ - 100 k Write cycles at 125℃
  • Data retention - 100 years at 25℃
  • ESD Protection (Human Body Model) - 3000 V
  • Packages - RoHS-compliant and halogen-free (ECOPACK2)