LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STA540 product image
  • STA540 thumbnail 1
  • STA540 thumbnail 2
  • STA540 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STA540RoHS

Manufacturer
MPN
STA540
LCSC Part #
C222158
Packaging
Multiwatt-15
Customer #
Key Attributes
4 x 13 W dual/quad power amplifier
Datasheetpdf iconST STA540
In-Stock: 32
32 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4104$ 2.41
10+$ 2.0507$ 20.51
25+$ 1.8245$ 45.61
100+$ 1.5934$ 159.34
500+$ 1.4892$ 744.60
1,000+$ 1.4453$ 1445.30
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerST
PackagingMultiwatt-15
Quiescent Current80mA
Total Harmonic Distortion + Noise (THD+N)0.02%
Signal-to-Noise Ratio-
Number of Inputs4 Single-Ended Inputs
FeaturesEnable/shutdown function;ESD protection;Automatic mute/no-noise switch
Speaker Channels2-Channel
Voltage - Supply8V~22V
Efficiency-
Operating Temperature0℃~+70℃
Output Power38Wx2@4Ω
ClassClass AB
Power Supply Rejection Ratio (PSRR)50dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The STA540 is a 4-channel, class-AB audio amplifier designed for high quality sound applications. The amplifiers have single-ended outputs with integrated short-circuit protection, thermal protection and diagnostic functions. The chip is housed in the 15-pin Multiwatt ECOPACK Pb-free package which is RoHS (2002/95/EC) compliant.

Features

AI Translation
  • High output power capability:
    • 2x38 W into 4 Ω at 18 V, 1 kHz, 10% THD
    • 2x34 W into 8 Ω at 22 V, 1 kHz, 10% THD
    • 2x24 W into 4 Ω at 14.4 V, 1 kHz, 10% THD
    • 2x15 W into 8 Ω at 16 V, 1 kHz, 10% THD
    • 4x13 W into 2 Ω at 15 V, 1 kHz, 10% THD
    • 4x11 W into 4 Ω at 18 V, 1 kHz, 10% THD
    • 4x7 W into 4 Ω at 14.4 V, 1 kHz, 10% THD
  • Minimum external components count:
    • no bootstrap capacitors
    • no Boucherot cells
    • internally fixed gain 20 dB
  • Standby function (CMOS compatible)
  • No audible pop during standby operations
  • clip detector output to GND
  • short-circuit detector output to VS
  • short-circuit detector – soft short-circuit check at turn-on
  • thermal shutdown warning