LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VJ0805Y102KXBAC product image
Images for reference only

VISHAY VJ0805Y102KXBACRoHS

Manufacturer
MPN
VJ0805Y102KXBAC
LCSC Part #
C2221436
Packaging
0805
Customer #
Key Attributes
CAP CER 1nF 100V X7R 0805
Datasheetpdf iconVISHAY VJ0805Y102KXBAC
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0767$ 0.38
50+$ 0.0751$ 3.76
150+$ 0.074$ 11.10
500+$ 0.073$ 36.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerVISHAY
Packaging0805
Capacitance1nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating100V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece