ST M24C16-FMH6TG
| Manufacturer | |
| Mfr. Part # | M24C16-FMH6TG |
| LCSC Part # | C222116 |
| Package | UFDFPN-5(1.4x1.7) |
| Customer # | |
| Description | 16Kbit 1.7V~5.5V 400kHz I2C UFDFPN-5(1.4x1.7) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Package | UFDFPN-5(1.4x1.7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4711 | $ 0.47 |
10+ | $ 0.376 | $ 3.76 |
30+ | $ 0.3361 | $ 10.08 |
100+ | $ 0.2854 | $ 28.54 |
500+ | $ 0.2639 | $ 131.95 |
1,000+ | $ 0.2501 | $ 250.10 |
Standard Packaging 5000/Full
Reel | ||