ST STGW28IH125DF
| Manufacturer | |
| MPN | STGW28IH125DF |
| LCSC Part # | C222113 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | 375W 60A 1.25kV FS (Field Stop) TO-247 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ST | |
| Packaging | TO-247 | |
| Td(off) | 128ns | |
| Pd - Power Dissipation | 375W | |
| Td(on) | - | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Current - Collector(Ic) | 60A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.25kV | |
| Reverse Transfer Capacitance (Cres) | 52pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6V | |
| Vce Saturation(VCE(sat)) | 2V | |
| Collector Cut-Off Current (Ices) | 25uA | |
| Switching Energy(Eoff) | 720uJ | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 2.035nF | |
| Output Capacitance(Coes) | 139pF | |
| Gate Charge(Qg) | 114nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.7921 | $ 6.79 |
| 10+ | $ 5.8916 | $ 58.92 |
| 30+ | $ 5.3443 | $ 160.33 |
| 100+ | $ 4.8845 | $ 488.45 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ST | |
| Packaging | TO-247 | |
| Td(off) | 128ns | |
| Pd - Power Dissipation | 375W | |
| Td(on) | - | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Current - Collector(Ic) | 60A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.25kV | |
| Reverse Transfer Capacitance (Cres) | 52pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6V | |
| Vce Saturation(VCE(sat)) | 2V | |
| Collector Cut-Off Current (Ices) | 25uA | |
| Switching Energy(Eoff) | 720uJ | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 2.035nF | |
| Output Capacitance(Coes) | 139pF | |
| Gate Charge(Qg) | 114nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



