LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M24256-BFDW6TP product image
  • M24256-BFDW6TP thumbnail 1
  • M24256-BFDW6TP thumbnail 2
  • M24256-BFDW6TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M24256-BFDW6TPRoHS

Manufacturer
MPN
M24256-BFDW6TP
LCSC Part #
C222109
Packaging
TSSOP-8
Customer #
Key Attributes
256-Kbit serial I2C bus EEPROM
Datasheetpdf iconST M24256-BFDW6TP
In-Stock: 3,378
3,378 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4349$ 0.43
10+$ 0.3371$ 3.37
30+$ 0.2964$ 8.89
100+$ 0.2443$ 24.43
500+$ 0.2215$ 110.75
1,000+$ 0.2069$ 206.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingTSSOP-8
Voltage - Supply1.7V~5.5V
Memory Size256Kbit
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The M24256 is a 256-Kbit I²C-compatible EEPROM (Electr

Features

AI Translation
  • Compatible with all I²C bus modes: 1 MHz, 400 kHz, 100 kHz
  • Memory array: 256Kbit(32 Kbyte) of EEPROM
  • Page size: 64 byte
  • Additional Write lockable page (M24256-D order codes)
  • Single supply voltage and high speed: 1 MHz clock from 1.7 V to 5.5 V