ST STN3N45K3
| Manufacturer | |
| MPN | STN3N45K3 |
| LCSC Part # | C222083 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 450V 600mA 4.5V 3W 4Ω@10V 1 N-channel N-Channel SOT-223 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 450V | |
| Output Capacitance(Coss) | 17pF | |
| Current - Continuous Drain(Id) | 600mA | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| RDS(on) | 4Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 164pF | |
| Gate Charge(Qg) | 9.5nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 450V | |
| Output Capacitance(Coss) | 17pF | |
| Current - Continuous Drain(Id) | 600mA | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| RDS(on) | 4Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 164pF | |
| Gate Charge(Qg) | 9.5nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This SuperMESH 3™ power MOSFET is the result of improvements to STMicroelectronics' SuperMESH 3™ technology, combined with a newly optimized vertical structure. The device features ultra-low on-resistance, excellent dynamic performance, and high avalanche capability, making it suitable for the most demanding applications.
Features
AI Translation
- 100% avalanche tested
- Extremely high dv/dt capability
- Minimized gate charge
- Ultra-low intrinsic capacitance
- Improved diode reverse recovery characteristics
- Zener protection
Applications
AI Translation
- Switching applications
In-Stock: 2,350
2,350 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3347 | $ 1.67 |
| 50+ | $ 0.2613 | $ 13.07 |
| 150+ | $ 0.2298 | $ 34.47 |
| 500+ | $ 0.1905 | $ 95.25 |
| 2,500+ | $ 0.173 | $ 432.50 |
| 4,000+ | $ 0.1625 | $ 650.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 450V | |
| Output Capacitance(Coss) | 17pF | |
| Current - Continuous Drain(Id) | 600mA | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| RDS(on) | 4Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 164pF | |
| Gate Charge(Qg) | 9.5nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 450V | |
| Output Capacitance(Coss) | 17pF | |
| Current - Continuous Drain(Id) | 600mA | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| RDS(on) | 4Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 164pF | |
| Gate Charge(Qg) | 9.5nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This SuperMESH 3™ power MOSFET is the result of improvements to STMicroelectronics' SuperMESH 3™ technology, combined with a newly optimized vertical structure. The device features ultra-low on-resistance, excellent dynamic performance, and high avalanche capability, making it suitable for the most demanding applications.
Features
AI Translation
- 100% avalanche tested
- Extremely high dv/dt capability
- Minimized gate charge
- Ultra-low intrinsic capacitance
- Improved diode reverse recovery characteristics
- Zener protection
Applications
AI Translation
- Switching applications
C222083 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



