ST STPIC6C595TTR
| Manufacturer | |
| Mfr. Part # | STPIC6C595TTR |
| LCSC Part # | C222081 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | 8-bit shift register |
| Description | 4.5V~5.5V 1 100mA 20ns@5V Serial-to-Serial or Parallel TSSOP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | ST | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,370
2,370
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8544 | $ 0.85 |
10+ | $ 0.6867 | $ 6.87 |
30+ | $ 0.6045 | $ 18.14 |
100+ | $ 0.5207 | $ 52.07 |
500+ | $ 0.4707 | $ 235.35 |
1,000+ | $ 0.445 | $ 445.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$