ST STM706SM6F
| Manufacturer | |
| MPN | STM706SM6F |
| LCSC Part # | C222079 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 3 V supervisor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 40uA | |
| Threshold Voltage | 2.93V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STM70x supervisors are self-contained devices which provide microprocessor supervisory functions. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM708T/S/R) as well as a power-fail comparator to provide the system with an early warning of impending power failure. The STM706P device is identical to the STM706R device, except its reset output is active high. These devices are available in a standard 8-pin SOIC package or a space-saving 8-pin TSSOP package.
Features
- Precision VCC monitor T: 3.00 V ≤ VRST ≤ 3.15 V – S: 2.88 V ≤ VRST ≤ 3.00 V – R: STM706P: 2.59 V ≤ VRST ≤ 2.70 V RST and RST outputs
- 200 ms (typ.) trec
- Watchdog timer - 1.6 s (typ.)
- Manual reset input (MR)
- Power-fail comparator (PFI/PFO)
- Low supply current - 40 μA (typ.)
- Guaranteed RST (RST) assertion down to VCC = 1.0 V
- Operating temperature: -40 °C to 85 °C (industrial grade)
- RoHS compliance – Lead-free components are compliant with the RoHS directive
Applications
- Computers
- Controllers
- Intelligent instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4268 | $ 0.43 |
| 10+ | $ 0.4171 | $ 4.17 |
| 30+ | $ 0.4122 | $ 12.37 |
| 100+ | $ 0.4057 | $ 40.57 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 40uA | |
| Threshold Voltage | 2.93V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STM70x supervisors are self-contained devices which provide microprocessor supervisory functions. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM708T/S/R) as well as a power-fail comparator to provide the system with an early warning of impending power failure. The STM706P device is identical to the STM706R device, except its reset output is active high. These devices are available in a standard 8-pin SOIC package or a space-saving 8-pin TSSOP package.
Features
- Precision VCC monitor T: 3.00 V ≤ VRST ≤ 3.15 V – S: 2.88 V ≤ VRST ≤ 3.00 V – R: STM706P: 2.59 V ≤ VRST ≤ 2.70 V RST and RST outputs
- 200 ms (typ.) trec
- Watchdog timer - 1.6 s (typ.)
- Manual reset input (MR)
- Power-fail comparator (PFI/PFO)
- Low supply current - 40 μA (typ.)
- Guaranteed RST (RST) assertion down to VCC = 1.0 V
- Operating temperature: -40 °C to 85 °C (industrial grade)
- RoHS compliance – Lead-free components are compliant with the RoHS directive
Applications
- Computers
- Controllers
- Intelligent instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



