LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
37% OFF
muRata GCJ188R72A222KA01D product image
  • GCJ188R72A222KA01D thumbnail 1
  • GCJ188R72A222KA01D thumbnail 2
  • GCJ188R72A222KA01D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata GCJ188R72A222KA01DRoHS

Manufacturer
MPN
GCJ188R72A222KA01D
LCSC Part #
C2220273
Packaging
0603
Customer #
Key Attributes
CAP CER 2.2nF 100V X7R 0603
Datasheetpdf iconmuRata GCJ188R72A222KA01D
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0445$ 0.0281$ 0.56
200+$ 0.0361$ 0.0228$ 4.56
600+$ 0.0315$ 0.0199$ 11.94
4,000+$ 0.0287$ 0.0181$ 72.40
8,000+$ 0.0262$ 0.0166$ 132.80
20,000+$ 0.0249$ 0.0157$ 314.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging0603
Capacitance2.2nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating100V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece