Aimtec AMESR-3-12S277NZ
| Manufacturer | |
| MPN | AMESR-3-12S277NZ |
| LCSC Part # | C22201633 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Height | 9.5mm | |
| Switching Frequency | - | |
| Ripple Noise | 150mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Short Circuit Protection;Over Current Protection;Automatic fault recovery | |
| Capacitive Load(Max) | 330uF | |
| Output Current(Max) | 250mA | |
| Type | Open type | |
| Conversion Efficiency | 73% | |
| Voltage - Supply | 70V~430V | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 16.13mm | |
| Width | 15.1mm | |
| Output Voltage Accuracy | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AMESR-277NZ series is a highly efficient, non-isolated AC-DC Converter. It features an ultra-wide wide, 85-305VAC input range accepting either AC or DC voltage, high reliability and low power consumption. All models are particularly suitable for industrial controls, electric power, instrumentation, smart home applications and other applications requiring UL/CE certifications and that have low EMC requirements. This new series offers an outstanding operating temperature range of -40°C to 85°C, a high MTBF of 1,500,000h, output short circuit protection (OSCP) and output overcurrent protection (OCP) come standard with the series.
Features
AI Translation
- Universal Input: 85 - 305VAC/ 120 - 430VDC
- Operating Temp: -40 °C to +85 °C
- Non-isolated
- Low ripple & noise: 150mV (p-p), max.
Applications
AI Translation
- Power Grid
- Industrial
- Telecom
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.1071 | $ 9.11 |
| 200+ | $ 3.6341 | $ 726.82 |
| 500+ | $ 3.5124 | $ 1756.20 |
| 1,000+ | $ 3.453 | $ 3453.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

