C&K PTS840PMSMTRLFS
| Manufacturer | |
| Mfr. Part # | PTS840PMSMTRLFS |
| LCSC Part # | C221911 |
| Package | SMD-5P,3.5x3.6mm |
| Customer # | |
| Description | Tactile Switch SPST 160gf Gull Wing 3.55mm x 3.5mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Package | SMD-5P,3.5x3.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3029 | $ 0.30 |
10+ | $ 0.2407 | $ 2.41 |
30+ | $ 0.2141 | $ 6.42 |
100+ | $ 0.1808 | $ 18.08 |
500+ | $ 0.166 | $ 83.00 |
1,000+ | $ 0.1288 | $ 128.80 |
Standard Packaging 3500/Full
Reel | ||