C&K PTS810SJS250SMTRLFS
| Manufacturer | |
| Mfr. Part # | PTS810SJS250SMTRLFS |
| LCSC Part # | C221897 |
| Package | SMD-4P,4.2x3.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 600gf SMD |
| Description | Tactile Switch SPST 600gf 2.5mm J-Lead 4.2mm x 3.2mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Package | SMD-4P,4.2x3.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2900 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8102 | $ 0.81 |
10+ | $ 0.6586 | $ 6.59 |
30+ | $ 0.5836 | $ 17.51 |
100+ | $ 0.5085 | $ 50.85 |
500+ | $ 0.4626 | $ 231.30 |
1,000+ | $ 0.4228 | $ 422.80 |
Standard Packaging 2900/Full
Reel | ||