HUBER+SUHNER 2501.17.0097
| Manufacturer | |
| Mfr. Part # | 2501.17.0097 |
| LCSC Part # | C22187858 |
| Package | - |
| Customer # | |
| Key Attributes | 2.4 GHz and 5 GHz WiFi Diplexer |
| Description | RF Multiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | HUBER+SUHNER | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 360.9103 | $ 360.91 |
200+ | $ 338.966 | $ 67793.20 |
500+ | $ 327.6394 | $ 163819.70 |
1,000+ | $ 322.0418 | $ 322041.80 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$