LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CA50P13302GLR product image
Images for reference only

CTS CA50P13302GLRRoHS

Manufacturer
MPN
CA50P13302GLR
LCSC Part #
C22187688
Packaging
SMD5032-6P
Customer #
Key Attributes
SMD5032-6P Oscillators RoHS
Datasheetpdf iconCTS CA50P13302GLR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8946$ 4.89
200+$ 1.9531$ 390.62
500+$ 1.8884$ 944.20
1,000+$ 1.8552$ 1855.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD5032-6P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

CA50P/L is a low-cost, small-footprint clock oscillator [XO] developed for automotive electronics operating over a wide temperature range. Available with LVPECL or LVDS compatible output options, it delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • AEC-Q200 compliant
  • Ultra-low phase jitter, 500fs maximum
  • Ceramic SMT package
  • Operating temperature range: -40℃ to +125℃
  • Fundamental and third overtone crystal design
  • Frequency range: 13.5 - 160MHz
  • +2.5V or +3.3V supply [LVDS supports +1.8V only]
  • Standard output enable function
  • Tape and reel packaging per EIA-481

Applications

AI Translation
  • Automotive Electronics - Mobile Multimedia/Infotainment Systems - IoT and IIoT - Ethernet/GbE/SyncE - Audio/Video Systems - Wireless Communications - SerDes - Medical Electronics