Di-Soric Gmbh & Co KG 204217
| Manufacturer | |
| MPN | 204217 |
| LCSC Part # | C22187452 |
| Packaging | - |
| Customer # | |
| Key Attributes | Proximity Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Sensing Range | - | |
| Interface | -;NPN-NC;NPN-NC | |
| Voltage - Supply | 10V~35V | |
| Features | - | |
| Module | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 283.5651 | $ 283.57 |
| 200+ | $ 113.144 | $ 22628.80 |
| 500+ | $ 109.3638 | $ 54681.90 |
| 1,000+ | $ 107.4954 | $ 107495.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

