C&K PN22SJNA03QE
| Manufacturer | |
| MPN | PN22SJNA03QE |
| LCSC Part # | C221849 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10000 times 6.7mm 22mm Latching DPDT Square Plunger 8.3mm 3.5N 30V Through Hole Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Life | 10000 times | |
| Width | 6.7mm | |
| Operating Temperature | -10℃~+60℃ | |
| Switch Height | 22mm | |
| Self Lock / No Lock | Latching | |
| Circuit | DPDT | |
| Actuator/Cap Color | Black | |
| Actuator Style | Square Plunger | |
| electric current | 200mA | |
| Length | 8.3mm | |
| Operating Force | 3.5N | |
| Voltage Rating | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 209
209 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3382 | $ 2.34 |
| 10+ | $ 1.9778 | $ 19.78 |
| 30+ | $ 1.7512 | $ 52.54 |
| 70+ | $ 1.4479 | $ 101.35 |
| 490+ | $ 1.3436 | $ 658.36 |
| 1,120+ | $ 1.2995 | $ 1455.44 |
Standard Packaging70/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Life | 10000 times | |
| Width | 6.7mm | |
| Operating Temperature | -10℃~+60℃ | |
| Switch Height | 22mm | |
| Self Lock / No Lock | Latching | |
| Circuit | DPDT | |
| Actuator/Cap Color | Black | |
| Actuator Style | Square Plunger | |
| electric current | 200mA | |
| Length | 8.3mm | |
| Operating Force | 3.5N | |
| Voltage Rating | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



