C&K PN11SHNA03QE
| Manufacturer | |
| Mfr. Part # | PN11SHNA03QE |
| LCSC Part # | C221843 |
| Package | Through Hole |
| Customer # | |
| Description | 10,000 cycles 5mm 22mm Non-Latching SPDT Square Plunger 30V Through Hole Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.17 | $ 3.17 |
10+ | $ 2.7527 | $ 27.53 |
30+ | $ 2.4909 | $ 74.73 |
100+ | $ 2.2228 | $ 222.28 |
Standard Packaging 70/Full
Bag | ||
Better price for more quantity?
$