LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JKL Components ZFS-245000CW product image
Images for reference only

JKL Components ZFS-245000CWRoHS

Manufacturer
MPN
ZFS-245000CW
LCSC Part #
C22183607
Packaging
-
Customer #
Key Attributes
LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconJKL Components ZFS-245000CW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 91.2987$ 91.30
200+$ 36.4291$ 7285.82
500+$ 35.2123$ 17606.15
1,000+$ 34.6108$ 34610.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerJKL Components
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

ZFS Series LED flexible light strips feature high density (narrow pitch), tunable white light, and high brightness. They offer adjustable RGB color functionality and are compatible with a variety of dimmers and controllers, such as the ZDM-01 LED manual dimmer and ZCTR-06 LED RGB controller. The strips include an adhesive backing for mounting on hard surfaces, or can be secured with insulating staples. If one LED fails, that segment may go dark, but the remaining sections will continue to operate normally. The strips consist of segments containing LEDs and current control components, cuttable at marked points, and can be powered, cornered, or redirected via input cables and connection cables. Power supply sizing should be determined based on strip type and quantity; the power supply's rated wattage should be 15–20% higher than the specified wattage to ensure safe, low-temperature operation. Dimming can be achieved via PWM dimmers, and other compatible devices can also be used to control the strips' on/off switching.

Features

AI Translation
  • High density (narrow pitch)
  • Tunable white light
  • High brightness
  • Tunable RGB color
  • Waterproof

Applications

AI Translation
  • Lighting decoration
  • Ambiance creation
  • Signage lighting