C&K OS103011MA7QP1
| Manufacturer | |
| Mfr. Part # | OS103011MA7QP1 |
| LCSC Part # | C221830 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | SWITCH SLIDE SP3T TH |
| Description | Slide Switch SP3T 100mA @ 12V Through Hole Rectangular Columnar |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | C&K | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
In-Stock:
22 
22
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2292 | $ 1.23 |
10+ | $ 0.9948 | $ 9.95 |
30+ | $ 0.8676 | $ 26.03 |
500+ | $ 0.7698 | $ 384.90 |
Standard Packaging 150/Full
Bag | ||
Better price for more quantity?
$