Banner Engineering T18SP6FF100Q
| Manufacturer | |
| MPN | T18SP6FF100Q |
| LCSC Part # | C22180636 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sensor Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Banner Engineering | |
| Packaging | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The product operates on a supply voltage of 10 to 30Vdc (maximum ripple 10%), with supply current varying by model: 25mA for emitters, non-polarized retroreflective, retroreflective, and diffuse types, and 20mA for receivers. The output configuration is an SPDT solid-state DC switch, available in NPN (current sinking) or PNP (current sourcing) models. Output ratings are a maximum of 150mA per output with standard wiring, with a total load not exceeding 150mA for alarm output. Power supply protection circuitry guards against reverse polarity and transient voltages; output protection circuitry prevents false pulses at power-up and continuous overload or short-circuit conditions on the output. Output response time and repeatability are specified for each operating mode, and certain models feature sensitivity control. The housing is PBT polyester, with lenses made of polycarbonate or acrylic depending on the operating mode. Connection options include 2m or 9m integral cables, or a 4-pin M12/Euro-style quick-disconnect connector. The environmental rating meets NEMA 6P and IEC IP67 standards; quick-disconnect and cable models meet IP69K when the cable is protected. The operating temperature range is -40°C to +70°C (-40°F to +158°F).
Features
- Supply voltage 10 to 30Vdc, max ripple 10%
- Supply current varies by model
- Output configuration: SPDT solid-state DC switch, NPN and PNP models available
- Power protection and output protection circuits
- Output response time and repeatability vary by operating mode
- Single-turn rear-panel sensitivity control on select models
- Dual LED indicators
- PBT polyester housing, lens material varies by model
- Multiple connection options
- High environmental rating
- Operating temperature range -40°C to +70°C
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 349.0113 | $ 349.01 |
| 200+ | $ 139.2577 | $ 27851.54 |
| 500+ | $ 134.6046 | $ 67302.30 |
| 1,000+ | $ 132.3046 | $ 132304.60 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Banner Engineering | |
| Packaging | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The product operates on a supply voltage of 10 to 30Vdc (maximum ripple 10%), with supply current varying by model: 25mA for emitters, non-polarized retroreflective, retroreflective, and diffuse types, and 20mA for receivers. The output configuration is an SPDT solid-state DC switch, available in NPN (current sinking) or PNP (current sourcing) models. Output ratings are a maximum of 150mA per output with standard wiring, with a total load not exceeding 150mA for alarm output. Power supply protection circuitry guards against reverse polarity and transient voltages; output protection circuitry prevents false pulses at power-up and continuous overload or short-circuit conditions on the output. Output response time and repeatability are specified for each operating mode, and certain models feature sensitivity control. The housing is PBT polyester, with lenses made of polycarbonate or acrylic depending on the operating mode. Connection options include 2m or 9m integral cables, or a 4-pin M12/Euro-style quick-disconnect connector. The environmental rating meets NEMA 6P and IEC IP67 standards; quick-disconnect and cable models meet IP69K when the cable is protected. The operating temperature range is -40°C to +70°C (-40°F to +158°F).
Features
- Supply voltage 10 to 30Vdc, max ripple 10%
- Supply current varies by model
- Output configuration: SPDT solid-state DC switch, NPN and PNP models available
- Power protection and output protection circuits
- Output response time and repeatability vary by operating mode
- Single-turn rear-panel sensitivity control on select models
- Dual LED indicators
- PBT polyester housing, lens material varies by model
- Multiple connection options
- High environmental rating
- Operating temperature range -40°C to +70°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

