C&K KSU213WLFG
| Manufacturer | |
| MPN | KSU213WLFG |
| LCSC Part # | C221802 |
| Packaging | SMD,5.5x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | C&K | |
| Packaging | SMD,5.5x3.5mm | |
| Length | 5.5mm | |
| Termination Style | Gull Wing | |
| Width | 3.5mm | |
| with Bracket | Without Bracket | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 32V | |
| Actuator Style | Round Button | |
| Contact Current | 10mA | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST | |
| Switch Height | 1.5mm | |
| Operating Force | 70gf |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6
6 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7198 | $ 2.72 |
| 10+ | $ 2.3189 | $ 23.19 |
| 30+ | $ 2.0681 | $ 62.04 |
| 100+ | $ 1.8111 | $ 181.11 |
| 500+ | $ 1.5805 | $ 790.25 |
| 1,000+ | $ 1.531 | $ 1531.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | C&K | |
| Packaging | SMD,5.5x3.5mm | |
| Length | 5.5mm | |
| Termination Style | Gull Wing | |
| Width | 3.5mm | |
| with Bracket | Without Bracket | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 32V | |
| Actuator Style | Round Button | |
| Contact Current | 10mA | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST | |
| Switch Height | 1.5mm | |
| Operating Force | 70gf |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



