C&K KSL1M411LFTR
| Manufacturer | |
| MPN | KSL1M411LFTR |
| LCSC Part # | C221783 |
| Packaging | Through Hole,7.4x7.3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 3N TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole,7.4x7.3mm | |
| with Bracket | Without Bracket | |
| PressForce | 3N | |
| Length | 7.4mm | |
| Height | 9.9mm | |
| Voltage Rating | 32V | |
| Switching Life | - | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 7.3mm | |
| Installation Method | Through Hole | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Actuator/Cap Color | Blue | |
| Circuit | SPST | |
| IP Rating | IP60 | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7869 | $ 0.79 |
| 10+ | $ 0.646 | $ 6.46 |
| 30+ | $ 0.5763 | $ 17.29 |
| 250+ | $ 0.4623 | $ 115.58 |
| 500+ | $ 0.4212 | $ 210.60 |
| 1,000+ | $ 0.399 | $ 399.00 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole,7.4x7.3mm | |
| with Bracket | Without Bracket | |
| PressForce | 3N | |
| Length | 7.4mm | |
| Height | 9.9mm | |
| Voltage Rating | 32V | |
| Switching Life | - | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 7.3mm | |
| Installation Method | Through Hole | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Actuator/Cap Color | Blue | |
| Circuit | SPST | |
| IP Rating | IP60 | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



