C&K KSA0V211LFTR
| Manufacturer | |
| MPN | KSA0V211LFTR |
| LCSC Part # | C221718 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Tactile Switch SPST 5.8mm 8mm x 8mm Through Hole, Right Angle |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Voltage Rating | 32V | |
| Switching Life | - | |
| Width | 8mm | |
| Installation Method | Right Angle | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Length | 8mm | |
| Circuit | SPST | |
| Height | 5.8mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3888 | $ 0.39 |
| 10+ | $ 0.3811 | $ 3.81 |
| 30+ | $ 0.3765 | $ 11.30 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Voltage Rating | 32V | |
| Switching Life | - | |
| Width | 8mm | |
| Installation Method | Right Angle | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Length | 8mm | |
| Circuit | SPST | |
| Height | 5.8mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



