Di-Soric Gmbh & Co KG 200306
| Manufacturer | |
| MPN | 200306 |
| LCSC Part # | C22170100 |
| Packaging | - |
| Customer # | |
| Key Attributes | Proximity Sensors - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| working temperature | -25℃~+70℃ | |
| Output_ type | PNP-NC | |
| Features | Short-Circuit Protection;Pulse suppression |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 84.3749 | $ 84.37 |
| 200+ | $ 33.6664 | $ 6733.28 |
| 500+ | $ 32.5414 | $ 16270.70 |
| 1,000+ | $ 31.9859 | $ 31985.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| working temperature | -25℃~+70℃ | |
| Output_ type | PNP-NC | |
| Features | Short-Circuit Protection;Pulse suppression |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

