LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K KMR741NGULCLFS product image
  • KMR741NGULCLFS thumbnail 1
  • KMR741NGULCLFS thumbnail 2
  • KMR741NGULCLFS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

C&K KMR741NGULCLFSRoHS

Manufacturer
MPN
KMR741NGULCLFS
LCSC Part #
C221696
Packaging
SMD-4P,4.2x2.8mm
Customer #
Key Attributes
Tactile Switch SPST-NO 400gf Gull Wing Surface Mount
Datasheetpdf iconC&K KMR741NGULCLFS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.201$ 1.20
10+$ 0.9341$ 9.34
30+$ 0.7884$ 23.65
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagingSMD-4P,4.2x2.8mm
Voltage Rating32V
Width2.8mm
Operating Temperature-40℃~+85℃
Installation MethodSurface Mount,Vertical
PressForce4N
Termination StyleGull Wing
Actuator StyleRound Button
Length4.6mm
CircuitSPST-NO
Height2.5mm
IP RatingIP67
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6000
Sales UnitPiece