LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K KMR241NGULCLFS product image
Images for reference only

C&K KMR241NGULCLFSRoHS

Manufacturer
MPN
KMR241NGULCLFS
LCSC Part #
C221684
Packaging
SMD
Customer #
Key Attributes
Tactile Switch SPST-NO 400gf SMD (SMT) Tab Surface Mount
Datasheetpdf iconC&K KMR241NGULCLFS
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7817$ 0.78
10+$ 0.7655$ 7.66
30+$ 0.7541$ 22.62
Standard Packaging7000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagingSMD
Voltage Rating32V
Switching Life100,000 cycles
with BracketWithout Bracket
Width2.8mm
Operating Temperature-40℃~+85℃
Installation MethodSurface Mount,Vertical
PressForce4N
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
Length4.2mm
CircuitSPST-NO
Height1.9mm
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging7000
Sales UnitPiece