MAXIM MAX11210EVKIT+
| Manufacturer | |
| MPN | MAX11210EVKIT+ |
| LCSC Part # | C22164980 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.7V~3.6V SPI Analog to Digital Converters (ADCs) Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Analog to Digital Converters (ADCs) Evaluation Boards | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Resolution (Bits) | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Bipolar input;Multiplexers;Built-in digital filter;Auto calibration;Input buffer;Power-on reset | |
| number of channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| differential input | Yes |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX11200/MAX11210 are ultra-low-power (<300μA active current), high-resolution, serial output ADCs. These devices provide the highest resolution per unit power in the industry, and are optimized for applications that require very high dynamic range with low power, such as sensors on a 4mA to 20mA industrial control loop. Optional input buffers provide isolation of the signal inputs from the switched capacitor sampling network allowing these converters to be used with high-impedance sources without compromising available dynamic range or linearity. The devices provide a high-accuracy internal oscillator that requires no external components. When used with the specified data rates, the internal digital filter provides more than 100dB rejection of 50Hz or 60Hz line noise. The devices are configurable using the SPI interface and are available in a 16-pin QSOP package.
Features
- Minimize Power Consumption with Ultra-Low Power Dissipation
- Operating-Mode Current Drain <300μA (max)
- Sleep-Mode Current Drain <0.4μA
- Improve Measurement Quality with Excellent DC/AC Accuracy
- 24.0-Bit ENOB at 5sps
- 20.9-Bit Noise-Free Resolution at 10sps
- 19-Bit Noise-Free Resolution at 120sps
- 570nVRMS Noise at 10sps, ±3.6 VFS Input
- 1ppm INL (typ), 10ppm (max) and No Missing Codes
- Lower System Cost with Integrated Functionality
- Programmable Gain (1 to 16) (MAX11210)
- Four SPI-Controlled GPIOs for External Mux Control
- Optional Input Buffers on Both Signal and Reference Inputs
-
100dB (min) 50Hz/60Hz Rejection
- Increase System Accuracy with Built-In Self Calibration
- On-Demand Offset and Gain Self-Calibration and System Calibration
- User-Programmable Offset and Gain Registers
- Increase System Robustness and Reliability with ±2kV ESD Protection
- 2.7V to 3.6V Analog Supply Range
- 1.7V to 3.6V Digital and I/O Supply Range
- -40℃ to 85℃ Operating Temperature Range
Applications
- Sensor Measurement (Temperature and Pressure)
- Portable Instrumentation
- Battery Applications
- Weigh Scales
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 140.156 | $ 140.16 |
Standard Packaging1/Full Box | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

