C&K ELUMEETHQ6C12
| Manufacturer | |
| MPN | ELUMEETHQ6C12 |
| LCSC Part # | C221623 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 30,000 Cycles Green Latching SPDT Right Angle Rectangular Button 2.5N 50V Through Hole Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Life | 30,000 Cycles | |
| With Lamp | Green | |
| Operating Temperature | -40℃~+80℃ | |
| Termination Style | PC Pin | |
| Self Lock / No Lock | Latching | |
| Circuit | SPDT | |
| Actuator/Cap Color | Black | |
| Mounting Type | Right Angle | |
| Actuator Style | Rectangular Button | |
| electric current | 250mA | |
| IP Rating | - | |
| Operating Force | 2.5N | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 120
120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.9343 | $ 11.93 |
| 10+ | $ 10.3371 | $ 103.37 |
| 60+ | $ 8.1489 | $ 488.93 |
| 120+ | $ 7.3332 | $ 879.98 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



