Tycon Systems, Inc. RPSTL12/48M-200L-340
| Manufacturer | |
| MPN | RPSTL12/48M-200L-340 |
| LCSC Part # | C22156525 |
| Packaging | - |
| Customer # | |
| Key Attributes | Solar Cells RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Solar Cells | |
| Manufacturer | Tycon Systems, Inc. | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RemotePro® 340W Lithium Series Outdoor Power System is designed for applications requiring a primary off-grid power source to operate various equipment. The ventilated, weatherproof enclosure provides ample interior space for mounting customer equipment. Multiple mounting brackets are welded inside the enclosure for DIN rail or flat panel installation. The enclosure can be mounted on a wall or pole using the included mounting bracket system. The high-quality solar panel carries a 25-year power output warranty with a +5W output tolerance. The enclosure and solar bracket can be mounted on a wall or pole (2–4 inches) using the included mounting system. Key features include an advanced MPPT battery charge controller with LVD load control and RS485 interface. The battery is LFP (Lithium Iron Phosphate) type, offering excellent 80% depth of discharge and 4000+ cycle life performance. The battery incorporates a built-in BMS for 10+ years of battery service life. The system can be configured for 12V, 24V, or 48V battery voltage. Outdoor enclosures are constructed from powder-coated steel or aluminum, featuring hinges and gaskets with a locking mechanism that accepts a standard padlock for security. Four cable sealing ports are provided for CAT5/6 cables, antenna cables/connectors, or other cabling. A thermostatically controlled fan assembly is also included, activating automatically when the temperature exceeds 45°C. The system comes with all cables required to connect the battery to the controller, plus 20 feet of outdoor-rated cable for connecting the solar panel to the controller.
Features
- Complete 340W off-grid remote power solution
- LiFePO₄ battery cycle life exceeding 4000 cycles at 80% depth of discharge
- Waterproof outdoor enclosure supporting up to 400Ah battery capacity
- Wall or pole mountable enclosure (pole not included)
- MPPT solar charge controller with RS485 interface
- Thermostatically controlled ventilation
Applications
- Wireless base stations
- Wireless bridges and repeaters
- Remote lighting
- Off-grid power supplies
- Surveillance cameras
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1687.3999 | $ 1687.40 |
| 200+ | $ 1584.8058 | $ 316961.16 |
| 500+ | $ 1531.8466 | $ 765923.30 |
| 1,000+ | $ 1505.6799 | $ 1505679.90 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Solar Cells | |
| Manufacturer | Tycon Systems, Inc. | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RemotePro® 340W Lithium Series Outdoor Power System is designed for applications requiring a primary off-grid power source to operate various equipment. The ventilated, weatherproof enclosure provides ample interior space for mounting customer equipment. Multiple mounting brackets are welded inside the enclosure for DIN rail or flat panel installation. The enclosure can be mounted on a wall or pole using the included mounting bracket system. The high-quality solar panel carries a 25-year power output warranty with a +5W output tolerance. The enclosure and solar bracket can be mounted on a wall or pole (2–4 inches) using the included mounting system. Key features include an advanced MPPT battery charge controller with LVD load control and RS485 interface. The battery is LFP (Lithium Iron Phosphate) type, offering excellent 80% depth of discharge and 4000+ cycle life performance. The battery incorporates a built-in BMS for 10+ years of battery service life. The system can be configured for 12V, 24V, or 48V battery voltage. Outdoor enclosures are constructed from powder-coated steel or aluminum, featuring hinges and gaskets with a locking mechanism that accepts a standard padlock for security. Four cable sealing ports are provided for CAT5/6 cables, antenna cables/connectors, or other cabling. A thermostatically controlled fan assembly is also included, activating automatically when the temperature exceeds 45°C. The system comes with all cables required to connect the battery to the controller, plus 20 feet of outdoor-rated cable for connecting the solar panel to the controller.
Features
- Complete 340W off-grid remote power solution
- LiFePO₄ battery cycle life exceeding 4000 cycles at 80% depth of discharge
- Waterproof outdoor enclosure supporting up to 400Ah battery capacity
- Wall or pole mountable enclosure (pole not included)
- MPPT solar charge controller with RS485 interface
- Thermostatically controlled ventilation
Applications
- Wireless base stations
- Wireless bridges and repeaters
- Remote lighting
- Off-grid power supplies
- Surveillance cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

