ST STL90N6F7
| Manufacturer | |
| MPN | STL90N6F7 |
| LCSC Part # | C221506 |
| Packaging | PowerFLAT(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 90A PowerFLAT(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | PowerFLAT(5x6) | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 90A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 94W | |
| Reverse Transfer Capacitance (Crss@Vds) | 66pF | |
| RDS(on) | 5.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.6nF | |
| Gate Charge(Qg) | 25nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel power MOSFET utilizes StripFET F7 technology with an enhanced trench gate structure, achieving ultra-low on-resistance while reducing internal capacitance and gate charge for faster, more efficient switching operation.
Features
AI Translation
- Among the lowest R<sub>DS(ON)</sub> in the market
- Excellent figure of merit (FoM)
- Low C<sub>rss</sub>/C<sub>iss</sub> ratio for EMI immunity
- High avalanche ruggedness
Applications
AI Translation
- Switching applications
In-Stock: 77
77 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2842 | $ 1.28 |
| 10+ | $ 1.0612 | $ 10.61 |
| 30+ | $ 0.9391 | $ 28.17 |
| 100+ | $ 0.8008 | $ 80.08 |
| 500+ | $ 0.7389 | $ 369.45 |
| 1,000+ | $ 0.7113 | $ 711.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | PowerFLAT(5x6) | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 90A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 94W | |
| Reverse Transfer Capacitance (Crss@Vds) | 66pF | |
| RDS(on) | 5.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.6nF | |
| Gate Charge(Qg) | 25nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-channel power MOSFET utilizes StripFET F7 technology with an enhanced trench gate structure, achieving ultra-low on-resistance while reducing internal capacitance and gate charge for faster, more efficient switching operation.
Features
AI Translation
- Among the lowest R<sub>DS(ON)</sub> in the market
- Excellent figure of merit (FoM)
- Low C<sub>rss</sub>/C<sub>iss</sub> ratio for EMI immunity
- High avalanche ruggedness
Applications
AI Translation
- Switching applications
C221506 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



