ST M95M01-DFCS6TP/K
| Manufacturer | |
| Mfr. Part # | M95M01-DFCS6TP/K |
| LCSC Part # | C221451 |
| Package | WLCSP-8(1.7x2.6) |
| Customer # | |
| Key Attributes | 1-Mbit serial SPI bus EEPROM |
| Description | 1Mbit 1.7V~5.5V 16MHz SPI WLCSP-8(1.7x2.6) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Package | WLCSP-8(1.7x2.6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,117
1,117
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9536 $ 1.4848 | $ 1.48 |
10+ | $ 1.7969 $ 1.3657 | $ 13.66 |
30+ | $ 1.7003 $ 1.2923 | $ 38.77 |
100+ | $ 1.599 $ 1.2153 | $ 121.53 |
500+ | $ 1.5547 $ 1.1816 | $ 590.80 |
1,000+ | $ 1.5357 $ 1.1672 | $ 1167.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$