LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell MPRLF0250MG0000SA product image
Images for reference only

Honeywell MPRLF0250MG0000SARoHS

Manufacturer
MPN
MPRLF0250MG0000SA
LCSC Part #
C22145017
Packaging
-
Customer #
Key Attributes
0Kpa~25Kpa Pressure Sensors, Transducers RoHS
Datasheetpdf iconHoneywell MPRLF0250MG0000SA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.3704$ 16.37
200+$ 6.5331$ 1306.62
500+$ 6.3143$ 3157.15
1,000+$ 6.2072$ 6207.20
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerHoneywell
Packaging-
Pressure range0Kpa~25Kpa
Absolute Accuracy-
Relative Accuracy-
Standby Current500nA
FeaturesOn-chip temperature compensation;Integrated ADC and digital interface;Standby mode;Dielectric isolation measurement
Module-
Voltage - Supply3V~3.6V
Operating Temperature-40℃~+85℃
Response time-
InterfaceI2C;SPI
Temperature Coefficient of Offset(TCO)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece