ST STD20NF20
| Manufacturer | |
| MPN | STD20NF20 |
| LCSC Part # | C221449 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 18A TO-252(DPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-252(DPAK) | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 197pF | |
| Current - Continuous Drain(Id) | 18A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 110W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 125mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 940pF | |
| Gate Charge(Qg) | 39nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This Power MOSFET series realized with STripFET™ process has specifically been designed to minimize input capacitance and gate charge. It is therefore suitable as primary switch in advanced high - efficiency isolated DC - DC converters.
Features
AI Translation
- Exceptional dv/dt capability
- Low gate charge
- 100% avalanche tested
Applications
AI Translation
- Switching applications
In-Stock: 92
92 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6862 | $ 1.69 |
| 10+ | $ 1.4014 | $ 14.01 |
| 30+ | $ 1.2435 | $ 37.31 |
| 100+ | $ 1.0661 | $ 106.61 |
| 500+ | $ 0.988 | $ 494.00 |
| 1,000+ | $ 0.9522 | $ 952.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-252(DPAK) | |
| Drain to Source Voltage | 200V | |
| Output Capacitance(Coss) | 197pF | |
| Current - Continuous Drain(Id) | 18A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 110W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 125mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 940pF | |
| Gate Charge(Qg) | 39nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This Power MOSFET series realized with STripFET™ process has specifically been designed to minimize input capacitance and gate charge. It is therefore suitable as primary switch in advanced high - efficiency isolated DC - DC converters.
Features
AI Translation
- Exceptional dv/dt capability
- Low gate charge
- 100% avalanche tested
Applications
AI Translation
- Switching applications
C221449 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



