AMS LE B Q7WP-6C8C-24-0-A40-R18-Z
| Manufacturer | |
| Mfr. Part # | LE B Q7WP-6C8C-24-0-A40-R18-Z |
| LCSC Part # | C22143122 |
| Package | - |
| Customer # | |
| Description | 1.4A Water Clear 452nm~465nm Blue 2.95V LED Color Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | AMS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.9387 | $ 6.94 |
200+ | $ 2.769 | $ 553.80 |
500+ | $ 2.6762 | $ 1338.10 |
1,000+ | $ 2.6313 | $ 2631.30 |
Standard Packaging 1000/Full
Reel | ||