Infineon IRF7380TRPBF
| Manufacturer | |
| MPN | IRF7380TRPBF |
| LCSC Part # | C22126 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET 80V 3.6A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 3.6A | |
| RDS(on) | 73mΩ@10V | |
| Pd - Power Dissipation | 2W | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Drain to Source Voltage | 80V | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 660pF | |
| Gate Charge(Qg) | 23nC | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 710pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low gate-to-drain charge for reduced switching losses
- Fully characterized capacitance including effective COSS for simplified design
- Fully characterized avalanche voltage and current
Applications
AI Translation
- High frequency DC-DC converters Lead-Free
- HEXFET Power MOSFET
In-Stock: 5,037
5,037 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5945 | $ 0.59 |
| 10+ | $ 0.4739 | $ 4.74 |
| 30+ | $ 0.4121 | $ 12.36 |
| 100+ | $ 0.3534 | $ 35.34 |
| 500+ | $ 0.316 | $ 158.00 |
| 1,000+ | $ 0.2981 | $ 298.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Infineon | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 3.6A | |
| RDS(on) | 73mΩ@10V | |
| Pd - Power Dissipation | 2W | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Drain to Source Voltage | 80V | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 660pF | |
| Gate Charge(Qg) | 23nC | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 710pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low gate-to-drain charge for reduced switching losses
- Fully characterized capacitance including effective COSS for simplified design
- Fully characterized avalanche voltage and current
Applications
AI Translation
- High frequency DC-DC converters Lead-Free
- HEXFET Power MOSFET
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



