MICROCHIP UFT5010C
| Manufacturer | |
| MPN | UFT5010C |
| LCSC Part # | C22112213 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 100V 50A 1V@25A Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Reverse Leakage Current (Ir) | 15uA@100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Current - Rectified | 50A | |
| Voltage - Forward(Vf@If) | 1V@25A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-fast recovery rectifier
- Junction temperature 175℃
- Repetitive reverse peak voltage 100 to 200V
- High reliability
- Current rating 50A
- Reverse recovery time 35ns max
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 95.9483 | $ 95.95 |
| 200+ | $ 38.2845 | $ 7656.90 |
| 500+ | $ 37.0051 | $ 18502.55 |
| 1,000+ | $ 36.3733 | $ 36373.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Reverse Leakage Current (Ir) | 15uA@100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Non-Repetitive Peak Forward Surge Current | 500A | |
| Current - Rectified | 50A | |
| Voltage - Forward(Vf@If) | 1V@25A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-fast recovery rectifier
- Junction temperature 175℃
- Repetitive reverse peak voltage 100 to 200V
- High reliability
- Current rating 50A
- Reverse recovery time 35ns max
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

