Littelfuse SPD2-750-2P0
| Manufacturer | |
| MPN | SPD2-750-2P0 |
| LCSC Part # | C22110444 |
| Packaging | - |
| Customer # | |
| Key Attributes | Surge Protection Devices (SPDs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating temperature | - | |
| Number of Lines | - | |
| Trigger Current | - | |
| Reset Voltage | - | |
| Features | Overvoltage clamping protection;Built-in LED status indication function;Thermal Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Surge Protective Devices (SPDs) protect equipment from transient overvoltage events lasting microseconds. By clamping overvoltage to equipment within a defined range during these events, costly damage and downtime can be reduced. The 3+1 configuration SPD is suited for secondary distribution panel applications with nominal voltages of 240 V to 277 V.
Applications
AI Translation
- Secondary distribution board
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 54.8894 | $ 54.89 |
| 200+ | $ 21.902 | $ 4380.40 |
| 500+ | $ 21.1704 | $ 10585.20 |
| 1,000+ | $ 20.8077 | $ 20807.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating temperature | - | |
| Number of Lines | - | |
| Trigger Current | - | |
| Reset Voltage | - | |
| Features | Overvoltage clamping protection;Built-in LED status indication function;Thermal Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Surge Protective Devices (SPDs) protect equipment from transient overvoltage events lasting microseconds. By clamping overvoltage to equipment within a defined range during these events, costly damage and downtime can be reduced. The 3+1 configuration SPD is suited for secondary distribution panel applications with nominal voltages of 240 V to 277 V.
Applications
AI Translation
- Secondary distribution board
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

