Advanced Energy 2C24-P250-I5-H-Z11
| Manufacturer | |
| MPN | 2C24-P250-I5-H-Z11 |
| LCSC Part # | C22099322 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Function | - | |
| Vin | 23V~30V | |
| Vout | 0V~250V | |
| Ripple Noise | - | |
| type | - | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | 30mA | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | - | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Short Circuit Protection;Programmable output voltage | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 7 models from 0 to 125 V through 0 to 6 kV
- 20 or 30 W output power
- Maximum Iout capability down to 0 V
- Maximum Iout during charge/rise time
- Indefinite output short circuit protection
- Very fast rise with very low overshoot
- Output voltage and current monitors
- 400,000 h MTBF at 65°C
- Fixed-frequency, low-stored-energy design
- UL/cUL recognized component; CE Mark (LVD and RoHS)
Applications
AI Translation
- Cap-charging
- Pulsed power
- Test equipment
- Mass spectrometry
- Automated test equipment (ATE)
- Lasers and electro-optics
- HV pulse generator bias
- HV amplifier bias
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2003.7233 | $ 2003.72 |
| 200+ | $ 1881.8958 | $ 376379.16 |
| 500+ | $ 1819.0103 | $ 909505.15 |
| 1,000+ | $ 1787.9377 | $ 1787937.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

