Images for reference only
EDA Models

Nextron Z-8101010012B100

Manufacturer
Nextron
Asian Brands
MPN
Z-8101010012B100
LCSC Part #
C220960
Packaging
P=2.54mm
Customer #
Key Attributes
CONN IDC 2-Piece 10POS 2.54mm
Description
Connector IDC Connectorector 2-Piece (Connectorector + Crimp Terminal) 10 position 2.54mm
Datasheet pdf icon Nextron Z-8101010012B100
Custom Cables MOQ 1pc

Products Specifications

Show similar products (0) >
Type Description
All
Category Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
Manufacturer Nextron
Packaging P=2.54mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon Nextron Z-8101010012B100
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 180
Sales Unit Piece
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.
In-Stock: 840
840 In stock, ships now
Add to BOM List
Qty Unit Price Total Amount
5+
$ 0.3992 $ 2.00
50+
$ 0.3171 $ 15.86
150+
$ 0.2833 $ 42.50
500+
$ 0.2318 $ 115.90
2,500+
$ 0.2125 $ 531.25
5,000+
$ 0.2012 $ 1006.00
Standard Packaging 180/Full Tray
Better price for more quantity?
$