LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nextron Z-81010100134000 product image
  • Z-81010100134000 thumbnail 1
  • Z-81010100134000 thumbnail 2
  • Z-81010100134000 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nextron Z-81010100134000RoHS

Manufacturer
NextronAsian Brands
MPN
Z-81010100134000
LCSC Part #
C220940
Packaging
P=2.54mm
Customer #
Key Attributes
CONN IDC 3-Piece 10POS 2.54mm
Datasheetpdf iconNextron Z-81010100134000
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerNextron
PackagingP=2.54mm
Number of Positions or Pins2x5P
Number of Rows2
Row spacing2.54mm
Connector TypeIDC Connector
Number of PINs Per Row5
Pitch2.54mm
Contact PlatingGold
Contact MaterialBrass
Mounting Type3-Piece (Connector + Crimp Bar + Reverse Fold Cover)

Additional Information

TypeDetails
Minimum6
Multiple6
Standard Packaging192
Sales UnitPiece
In-Stock: 1,914
1,914 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
6+$ 0.3441$ 2.06
60+$ 0.2759$ 16.55
192+$ 0.2385$ 45.79
576+$ 0.202$ 116.35
3,072+$ 0.1858$ 570.78
5,952+$ 0.176$ 1047.55
Standard Packaging192/Full Tray
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.