Nextron Z-81030100121000
| Manufacturer | NextronAsian Brands |
| MPN | Z-81030100121000 |
| LCSC Part # | C220929 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | CONN IDC 3-Piece 30POS 2.54mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Nextron | |
| Packaging | P=2.54mm | |
| Number of Positions or Pins | 2x15P | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Number of PINs Per Row | 15 | |
| Connector Type | IDC Connector | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Mounting Type | 3-Piece (Connector + Crimp Bar + Reverse Fold Cover) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 72 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,112
2,112 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.3366 | $ 2.02 |
| 60+ | $ 0.2662 | $ 15.97 |
| 180+ | $ 0.2311 | $ 41.60 |
| 600+ | $ 0.1934 | $ 116.04 |
| 3,000+ | $ 0.1766 | $ 529.80 |
| 6,000+ | $ 0.1666 | $ 999.60 |
Standard Packaging72/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



