LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F916-I/SS product image
  • PIC16F916-I/SS thumbnail 1
  • PIC16F916-I/SS thumbnail 2
  • PIC16F916-I/SS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16F916-I/SSRoHS

Manufacturer
MPN
PIC16F916-I/SS
LCSC Part #
C220843
Packaging
SSOP-28-208mil
Customer #
Key Attributes
PIC 8 Bit 20MHz 24 SSOP-28-208mil Microcontrollers RoHS
Datasheetpdf iconMICROCHIP PIC16F916-I/SS
In-Stock: 92
92 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.9036$ 3.90
10+$ 3.4671$ 34.67
30+$ 3.2066$ 96.20
100+$ 2.9444$ 294.44
500+$ 2.8239$ 1411.95
1,000+$ 2.7685$ 2768.50
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSSOP-28-208mil
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2V~5.5V
Program Memory TypeFLASH
Program Storage Size14KB
EEPROM256Byte
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O24

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging47
Sales UnitPiece

Introduction

AI Translation

28/40/44/64-Pin Flash-Based, 8-Bit CMOS Microcontrollers with LCD Driver and nanoWatt Technology

Features

AI Translation
  • Only 35 instructions to learn: All single-cycle instructions except branches
  • Operating speed: DC – 20 MHz oscillator/clock input, DC – 200 ns instruction cycle
  • Program Memory Read (PMR) capability
  • Interrupt capability
  • 8-level deep hardware stack
  • Direct, Indirect and Relative Addressing modes
  • Precision Internal Oscillator: Factory calibrated to ±1%, typical; Software selectable frequency range of 8 MHz to 125 kHz; Software tunable; Two-Speed Start-up mode; External Oscillator fail detect for critical applications; Clock mode switching during operation for power savings
  • Software selectable 31 kHz internal oscillator
  • Power-Saving Sleep mode
  • Wide operating voltage range (2.0V - 5.5V)
  • Industrial and Extended temperature range
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR) with software control option
  • Enhanced Low-Current Watchdog Timer (WDT) with on-chip oscillator (software selectable nominal 268 seconds with full prescaler) with software enable
  • Multiplexed Master Clear with pull-up/input pin
  • Programmable code protection
  • High-Endurance Flash/EEPROM cell: 100,000 write Flash endurance; 1,000,000 write EEPROM endurance; Flash/Data EEPROM retention: >40 years
  • Standby Current: < 100 nA @ 2.0V, typical
  • Operating Current: 11 μA @ 32 kHz, 2.0V, typical