MICROCHIP HV5222PG-G
| Manufacturer | |
| Mfr. Part # | HV5222PG-G |
| LCSC Part # | C220811 |
| Package | PQFP-44(10x10) |
| Customer # | |
| Description | 32 10.8V~13.2V 1 Serial-to-Parallel PQFP-44(10x10) Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | MICROCHIP | |
| Package | PQFP-44(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.454 | $ 12.45 |
10+ | $ 12.0813 | $ 120.81 |
30+ | $ 11.8866 | $ 356.60 |
Standard Packaging 96/Full
Tray | ||