MICROCHIP ATTINY1634-SU
| Manufacturer | |
| Mfr. Part # | ATTINY1634-SU |
| LCSC Part # | C220787 |
| Package | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 8-bit Microcontroller with 16K Bytes In-System Programmable Flash |
| Description | AVR 8 Bit 12MHz 18 SOIC-20-300mil Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-20-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
In-Stock:
52 
52
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.4399 | $ 3.44 |
10+ | $ 3.3718 | $ 33.72 |
30+ | $ 3.3253 | $ 99.76 |
100+ | $ 3.2804 | $ 328.04 |
Standard Packaging 37/Full
Tube | ||
Better price for more quantity?
$