Cincon Electronics Co. LTD CFM1002S
| Manufacturer | |
| MPN | CFM1002S |
| LCSC Part # | C22066558 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Height | 23mm | |
| Switching Frequency | 100kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 840mA | |
| Conversion Efficiency | 76% | |
| Type | Open type | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | - | |
| Output Voltage | 12V | |
| Operating Temperature Range | 0℃~+70℃ | |
| Length | 65mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 45mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 37.809 | $ 37.81 |
| 200+ | $ 15.0863 | $ 3017.26 |
| 500+ | $ 14.5827 | $ 7291.35 |
| 1,000+ | $ 14.3324 | $ 14332.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Packaging | - | |
| Height | 23mm | |
| Switching Frequency | 100kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 840mA | |
| Conversion Efficiency | 76% | |
| Type | Open type | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | - | |
| Output Voltage | 12V | |
| Operating Temperature Range | 0℃~+70℃ | |
| Length | 65mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 45mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

